Lumex SSA-LXB10IW-RA technical specifications.
| Color | Red |
| Current | 30mA |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10IW-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.