Lumex SSA-LXB10SIW-CUR technical specifications.
| Color | Red |
| Current | 150mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10SIW-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.