10-segment yellow LED array featuring diffused, milky white lens for uniform illumination. This through-hole mount component operates at a forward current of 30mA and a voltage rating of 2.1V, emitting light with a wavelength of 585nm and luminous intensity of 8mcd. With a wide 160° viewing angle and a character width of 1.74mm, it offers a character height of 10.16mm and overall width of 25.4mm. Designed for PCB mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 105mW and operates within a temperature range of -40°C to 85°C.
Lumex SSA-LXB10YW technical specifications.
| Character Width | 1.74mm |
| Color | Yellow |
| Current | 30mA |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of Segments | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.