Lumex SSA-LXB10YW-GF technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10YW-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.