Lumex SSA-LXB20GW technical specifications.
| Color | Green |
| Current | 25mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB20GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.