Lumex SSA-LXB20IW technical specifications.
| Color | Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB20IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.