Lumex SSA-LXB20SIW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 80mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB20SIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.