Lumex SSA-LXB20YW-GF technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB20YW-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.