Lumex SSA-LXB525G4O1D-10 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB525G4O1D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.