The SSA-LXB8835 is a green bar graph LED with a luminous intensity of 5mcd. It operates at a forward current of 100mA and a voltage rating of 2.1V. The LED is available in a through hole mount package and is packaged in bulk quantities of 10. It is compliant with RoHS regulations and has a wavelength of 565nm.
Lumex SSA-LXB8835 technical specifications.
| Color | Green |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 100mA |
| Height | 5.99mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 106mm |
| Lens Style | Clear |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB8835 to view detailed technical specifications.
No datasheet is available for this part.