Lumex SSA-LXH1025SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXH1025SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.