
Ten-segment yellow diffused LED array, 5mm character width, emitting yellow light with a peak wavelength of 585nm. Features a 2.1V forward voltage and 30mA forward current, delivering 10mcd luminous intensity. Through-hole mountable for PCB applications, operating within a -40°C to 85°C temperature range. This RoHS compliant component offers a wide 110° viewing angle and is lead-free.
Lumex SSA-LXH1025YD technical specifications.
| Character Width | 5mm |
| Color | Yellow |
| Current | 30mA |
| Current Rating | 30mA |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of Segments | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXH1025YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.