Lumex SSA-LXH1225SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 10mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 74.5mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXH1225SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.