Lumex SSB-COB10025GW technical specifications.
| Forward Current | 360mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 114mm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-COB10025GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.