Lumex SSB-DL3529SYC-A technical specifications.
| Forward Current | 20mA |
| Height | 29mm |
| Illumination Color | Yellow |
| Package Quantity | 100 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-DL3529SYC-A to view detailed technical specifications.
No datasheet is available for this part.