Lumex SSB-LX02IC technical specifications.
| Color | Red |
| Current | 30mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Lens Style | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 4.5V |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX02IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.