Lumex SSB-LX2501SUGW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2501SUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.