Lumex SSB-LX2635IW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 20mm |
| Lens Style | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2635IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.