Lumex SSB-LX2685ID technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 80mcd |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2685ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.