
The SSB-LX2885SUGD is an 8-LED light bar from Lumex with a diffused, colored, rectangular lens style and a maximum operating temperature of 85°C. It is designed for through hole mount and is RoHS compliant. The light bar is available in a package quantity of 10. The LEDs are green in color and have a correlated color temperature of N/A. The maximum power dissipation is 105mW.
Lumex SSB-LX2885SUGD technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Diffused, Colored, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2885SUGD to view detailed technical specifications.
No datasheet is available for this part.
