Lumex SSB-LX620SUGD technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Size | 6.8mm |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX620SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.