Lumex SSF-H1350SYD-L technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SSF-H1350 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-H1350SYD-L to view detailed technical specifications.
No datasheet is available for this part.