Lumex SSF-H2230IGD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SSF-H2230 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-H2230IGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.