Lumex SSF-H2230USBGD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue, Green |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SSF-H2230 |
| Viewing Angle | 60° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-H2230USBGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.