Lumex SSF-H2247IGYGW technical specifications.
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-H2247IGYGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.