Lumex SSF-LX3P74ID technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF |
| Viewing Angle | 40° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LX3P74ID to view detailed technical specifications.
No datasheet is available for this part.