Single Color LED Emitter, Green illumination, featuring a 5mm diffused, tinted, round, domed lens. Operates with a 20mA forward current at a 2.2V rating, delivering 30mcd luminous intensity at a 565nm wavelength. This through-hole mount component offers a 60° viewing angle and is RoHS compliant, with a maximum power dissipation of 105mW. Suitable for operation between -40°C and 85°C.
Lumex SSF-LXH100GD technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.