
Green LED emitter, 5mm diameter, 565nm wavelength, 2.2V forward voltage, and 20mA/25mA forward current. Features diffused, tinted, round, domed lens style with a 60° viewing angle and 30mcd luminous intensity. Operates from -40°C to 85°C, lead-free, RoHS compliant, and through-hole mount.
Lumex SSF-LXH100GD-01 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100GD-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
