
Dual color LED emitter, featuring red and green illumination. This through-hole component has a 5mm diffused, round, domed lens in white, with a 4.75mm diameter and 6mm height. Operates with a 20mA forward current and 2V rating, offering 6mcd luminous intensity and a 60° viewing angle. Rated for -40°C to 85°C, it is RoHS compliant and lead-free.
Lumex SSF-LXH100HGW technical specifications.
| Color | Green, Red |
| Current | 25mA |
| Diameter | 4.75mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Dome, Colorless |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 700nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100HGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
