Lumex SSF-LXH100LGT-01 technical specifications.
| Color | Green |
| Forward Current | 100uA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100LGT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.