
The SSF-LXH100LID-01 is a 5mm red LED with a luminous intensity of 40mcd and a viewing angle of 60°. It operates at a voltage rating of 2V and has a forward current of 100uA. This LED is lead free and RoHS compliant, packaged in bulk with 500 units per package. It has a diameter of 5mm and a height of 6mm, with a lens size of 2.03mm and a wavelength of 635nm.
Lumex SSF-LXH100LID-01 technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 100uA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100LID-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.