Lumex SSF-LXH100MHGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100MHGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.