Lumex SSF-LXH100MID-5V technical specifications.
| Color | Red |
| Current | 12mA |
| Diameter | 5mm |
| Forward Current | 12mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100MID-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.