Lumex SSF-LXH100MSRD technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100MSRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.