Lumex SSF-LXH100SBD/A01 technical specifications.
| Color | Blue |
| Forward Current | 100uA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 430nm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSF-LXH100SBD/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.