Lumex SSF-LXH100SOD technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100SOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.