Lumex SSF-LXH100SUGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Round |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.