Lumex SSF-LXH100USBD-01 technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 3.5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH100USBD-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.