Lumex SSF-LXH101YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 100uA |
| Height | 6mm |
| Illumination Color | Yellow |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH101YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.