Lumex SSF-LXH1032YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF-LXH1032 |
| Viewing Angle | 80° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH1032YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.