Lumex SSF-LXH103AD technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF-LXH103 |
| Viewing Angle | 60° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.