
High-intensity red standard LED emitter, featuring a 2.1V forward voltage and 20mA forward current. This through-hole component offers a diffused, tinted, round, domed, colored red lens with a 5mm diameter and a 2.9mm LED diameter. Emitting red light with a 635nm wavelength, it provides 30mcd luminous intensity and a 60° viewing angle. Operating within a -40°C to 85°C temperature range, this lead-free, RoHS-compliant LED is supplied in bulk packaging.
Lumex SSF-LXH103ID technical specifications.
| Color | Red |
| Diameter | 2.9mm |
| Forward Current | 20mA |
| Height | 7.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
