Lumex SSF-LXH103OD technical specifications.
| Color | Red, Orange |
| Forward Current | 20mA |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| Viewing Angle | 10° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103OD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.