Lumex SSF-LXH103SIC-04 technical specifications.
| Forward Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103SIC-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.