Lumex SSF-LXH103SID-04 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| Viewing Angle | 60° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103SID-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.