Lumex SSF-LXH103SUGD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Round |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| Viewing Angle | 60° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.