Lumex SSF-LXH103USBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Height | 7.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Square, Domed |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 4V |
| Voltage Rating | 3.5V |
| Wavelength | 470nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.