Lumex SSF-LXH103UWC technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 7.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Style | Diffused, Round, Clear |
| Luminous Intensity | 1200mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Voltage Rating | 3.6V |
| Wavelength | 550nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.