
Uni-color white standard LED emitter featuring a 2-pin through-hole configuration. This component offers a 30° viewing angle with a white diffused circular lens, providing 500mcd intensity. Operating within a temperature range of -30°C to 80°C, it has a maximum forward current of 30mA and a maximum forward voltage of 4V. The LED is housed in an 8.9mm x 4.6mm x 7.4mm package with a 2.54mm pin pitch and right-angle mounting orientation.
Lumex SSF-LXH103UWW technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.9 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 500mcd |
| High Brightness | No |
| Lens Appearance | White Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x2.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.29/y=0.3 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH103UWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.