Lumex SSF-LXH104GD technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH104GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.